Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD5203ARZ100

Digital Potentiometer, 1 Func, 100000ohm, 3-wire Serial Control Interface, 64 Positions, PDSO24

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5203ARZ100.

Analog Devices

Datasheet12 pages28 years ago

SHENGYU ELECTRONICS

CAD Models

Download Analog Devices AD5203ARZ100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.022
$ 5.022
Stock
164,912
174,236
174,236
Authorized Distributors
0
4
4
Case/Package
SOIC W
SOIC
SOIC
Number of Pins
24
24
24
Resistance
100 kΩ
100 kΩ
100 kΩ
Number of Taps
64
64
64
Tolerance
30 %
30 %
30 %
Temperature Coefficient
700 ppm/°C
700 ppm/°C
700 ppm/°C
Memory Type
Volatile
Volatile
Volatile
Interface
SPI
SPI
SPI
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesAD5206BRZ100
Digital Potentiometer 100kOhm 256POS Volatile Linear 24-Pin SOIC W Tube
Analog DevicesAD5203AR10-REEL
Digital Potentiometer 64POS 10KOhm Quad 24-Pin SOIC W T/R
Analog DevicesAD5204BRZ50
ROHS3Compliant GULL WING Surface Mount Linear Digital Potentiometer ±30% -40C~85C 2.65mm 50kOhm
Analog DevicesAD5203AR100
Digital Potentiometer, 1 Func, 100000ohm, 3-wire Serial Control Interface, 64 Positions, PDSO24
Analog DevicesAD5203AR10
RoHS Compliant GULL WING INDUSTRIAL Surface Mount Digital Potentiometer 30% -40C 10nA 2.65mm
Analog DevicesAD5203AR100-REEL
Digital Potentiometer 64POS 100KOhm Quad 24-Pin SOIC W T/R

Descriptions

Descriptions of Analog Devices AD5203ARZ100 provided by its distributors.

Digital Potentiometer, 1 Func, 100000ohm, 3-wire Serial Control Interface, 64 Positions, PDSO24
Digital Potentiometer 64POS 100KOhm Quad 24-Pin SOIC W
The AD5203 contains four, 64-position digitally-controlled variable resistors (VR). These parts perform the same electronic adjustment function as a potentiometer, trimmer or variable resistor. Each VR offers a completely programmable value of resistance, between the A terminal and the wiper or the B terminal and the wiper. The fixed A to B terminal resistance of 10K ohm, or 100K ohm has a ±1% channel-to-channel matching tolerance with a nominal temperature coefficient of 700 ppm/°C. Wiper position programming defaults to midscale at system power ON when using the RS pin. Once powered the wiper position is programmed by a standard SPI, Microwire compatible serial data interface. In addition, a serial data output pin is available to daisy chain multiple packages to minimize the number of package-decode pins required from the system micro controller. The AD5203 is available in a 24-lead narrow-body plastic DIP, the 24 lead surface mount package, and the compact 1.1mm thin TSSOP-24 package. All parts are guaranteed to operate over the extended-industrial-temperature range of -40°C to +85°C. For pin compatible higher resolution applications, see the 256-Position AD8403 product. Applications Mechanical Potentiometer Replacement Programmable Filters, Delays, Time Constants Volume Control, panning Line Impedance Matching Power Supply Adjustment operating from +3 to +5 volt power supplies

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated