Analog Devices AD5160BRJZ100-R2

Digital Potentiometer 100kOhm 256POS Volatile Linear Automotive 8-Pin SOT-23 T/R
$ 2.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5160BRJZ100-R2.

element14 APAC

Datasheet16 pages11 years ago

Analog Devices

Newark

Augswan

TME

Inventory History

3 month trend:
-35.45%

CAD Models

Download Analog Devices AD5160BRJZ100-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.31
$ 1.486
Stock
165,298
658,851
Authorized Distributors
6
6
Case/Package
SOT-23
SOT-23
Number of Pins
8
8
Resistance
100 kΩ
100 kΩ
Number of Taps
256
256
Tolerance
15 %
15 %
Temperature Coefficient
45 ppm/°C
45 ppm/°C
Memory Type
Volatile
Volatile
Interface
SPI
SPI
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5160BRJZ100-R2.

Related Parts

Analog DevicesAD5245BRJZ100-RL7
Digital Potentiometer 100kOhm 256POS Volatile Automotive 8-Pin SOT-23 T/R
Analog DevicesAD5245BRJZ100-R2
Digital Potentiometer, 1 Func, 100000ohm, 2-wire Serial Control Interface, 256 Positions, PDSO8
Analog DevicesAD5171BRJZ100-R7
Digital Potentiometer 100kOhm 64POS Automotive 8-Pin SOT-23 T/R
Digital Potentiometer (POT), 32-Tap, with 2-Wire Interface
MCP4022 Series 64 Step 2-Wire 2.1 kOhm Non-Volatile Digital POT - SOT-23-6
IC DGTL POT 5KOHM 64TAP SOT23-6 / Low-Cost NV Digital POT with WiperLock™ Technology

Descriptions

Descriptions of Analog Devices AD5160BRJZ100-R2 provided by its distributors.

Digital Potentiometer 100kOhm 256POS Volatile Linear Automotive 8-Pin SOT-23 T/R
Digital Potentiometer, 1 Func, 100000ohm, 3-wire Serial Control Interface, 256 Positions, PDSO8
±15% SPI 100kΩ 2.7V~5.5V SOT-23-8 Digital Potentiometers ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated