Analog Devices AD45048AR

R-PDSO-G8 Tube xDSL GENERAL PURPOSE interface receiver -6V 4.9mm 85C
$ 3.53

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD45048AR.

Analog Devices

Datasheet8 pages21 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD45048AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.53
$ 2.64
$ 2.64
Stock
286,293
277,167
277,167
Authorized Distributors
1
1
1
Case/Package
SOIC N
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

Texas InstrumentsDS92LV010ATMX/NOPB
LVDS Interface IC Bus LVDS 3.3/5.0-V single transceiver 8-SOIC -40 to 85
Texas InstrumentsDS3695AMX/NOPB
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
LIN Transducers; MICROCHIP; MCP2021T-500E/SN; 6 V - 18 V; SOIC N; 8; 1 mA
Texas InstrumentsDS90LV017ATMX/NOPB
Single high speed differential driver 8-SOIC -40 to 85
Analog DevicesMAX1487ECSA+
±15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers
Analog DevicesADM3051CRZ
High Speed Industrial CAN Transceiver with Bus Protection for 24 V Systems

Descriptions

Descriptions of Analog Devices AD45048AR provided by its distributors.

R-PDSO-G8 Tube xDSL GENERAL PURPOSE interface receiver -6V 4.9mm 85C
IC DUAL LINE DRIVER, PDSO8, MS-012AA, SOIC-8, Line Driver or Receiver
IC ADSL LINE DRIVER R-R 8-SOIC / 2/0 Driver xDSL 8-SOIC
SOIC-8 Interface - Specialized ROHS
ADSL Driver Dual 65MHz 8-Pin SOIC N
Line Driver, 2 Func, 2 Driver, BIPolar, PDSO8
The AD45048 ADSL CPE line driver is a dual operational amplifier capable of driving high output current (230 mA); it features a rail-to-rail output stage that swings to within 0.5 V of the supply rails. The AD45048 rail-to-rail output stage surpasses the output voltage capability of typical emitter-follower output stages and can deliver up to 23 V p-p differentially from a single 12 V supply in ADSL CPE line driving applications. The low distortion, high output current and wide output dynamic range make the AD45048 ideal for driving upstream signals in ADSL CPE applications. Fabricated with ADI's high speed XFCB-HV (eXtra Fast Complementary Bipolar-High Voltage) process, the high bandwidth and fast slew rate of the AD45048 keep distortion to a minimum while dissipating minimum power. The AD45048 is available in a standard 8-lead SOIC package that can operate from -40°C to +85°C.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated