Analog Devices AD2S90APZ

Low Cost, Complete 12-Bit Resolver-to-Digital Converter
$ 87.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD2S90APZ.

element14 APAC

Datasheet12 pages27 years ago

Analog Devices

Upverter

iiiC

Inventory History

3 month trend:
+67.42%

CAD Models

Download Analog Devices AD2S90APZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 87.05
$ 46.04
Stock
184,595
156,548
Authorized Distributors
6
1
Case/Package
PLCC
PLCC
Number of Pins
20
20
Number of Bits
12
-
Sampling Rate
-
-
Polarity
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
4.75 V
-
Max Supply Voltage
5.25 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC2543CFN
12-Bit Analog-to-Digital Converter (ADC) With Serial Control and 11 Analog Inputs 20-PLCC
Texas InstrumentsTLC2543IFN
12-Bit Analog-to-Digital Converter (ADC) With Serial Control and 11 Analog Inputs 20-PLCC
Texas InstrumentsTLC2543CFNR
12-Bit Analog-to-Digital Converter (ADC) With Serial Control and 11 Analog Inputs 20-PLCC
Analog DevicesAD573JP
Single Channel Single ADC SAR 10-bit Parallel 20-Pin PLCC Tube

Descriptions

Descriptions of Analog Devices AD2S90APZ provided by its distributors.

Low Cost, Complete 12-Bit Resolver-to-Digital Converter
ADC, 12BIT, PLCC-20, -40 TO 85DEG C; Available until stocks are exhausted Alternative available
Serial ADC, Dual Supply, 12bit, 2Ch, PLCC-20, SMD, 4.57mm H

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD2S90APZ .