Analog Devices AD2S90AP

Resolver to Digital 12bit Serial ±10.6arcmin 20-Pin PLCC Tube
$ 46.04

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD2S90AP.

Augswan

Datasheet12 pages27 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD2S90AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 46.04
$ 87.246
Stock
179,957
386,446
Authorized Distributors
1
6
Case/Package
PLCC
PLCC
Number of Pins
20
20
Number of Bits
-
12
Settling Time
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Polarity
-
-
Number of DAC Channels
-
-
Min Supply Voltage
-
4.75 V
Max Supply Voltage
-
5.25 V

Related Parts

FPGA Configuration EEPROM Serial-2Wire 512K-Bit 512K x 1 3.3V/5V 20-Pin PLCC
AT17LV256 Matte Tin (Sn) e3 Tube ics fpga configuration 9.04mm 10mA 256Kb 80ns
FPGA Configuration Memory, 512Kb, 3 to 5.5V, -40 to 85°C, PLCC-20, RoHS
Analog DevicesAD7543KPZ
12-Bit, Multiplying IOUT, SERIAL
Analog DevicesMX7543KP+
D/A Converter, 1 Func, Serial Input Loading, PQCC20
Texas InstrumentsTP3420AV308/NOPB
ROHS3Compliant Obsolete Surface Mount Tube interface telecom 4.75V~5.25V

Descriptions

Descriptions of Analog Devices AD2S90AP provided by its distributors.

Resolver to Digital 12bit Serial ±10.6arcmin 20-Pin PLCC Tube
Synchro or Resolver to Digital Converter, BICMOS, PQCC20
Serial Dual phase power supply 12bit 2 LCC SMD mount
IC OPAMP VFB 4 CIRCUIT 14TSSOP
HIGH PERFORM SNG CHIP ADSL2+ R
The AD2S90 is a complete 12-bit resolution tracking resolver-to- digital converter. No external components are required to operate the device. The converter accepts 2 V rms ± 10% input signals in the range 3 kHz-20 kHz on the SIN, COS and REF inputs. A Type II servo loop is employed to track the inputs and convert the input SIN and COS information into a digital representation of the input angle. The bandwidth of the converter is set internally at 1 kHz. The maximum tracking rate is 375 rps at 12-bit resolution. Angular position output information is available in two forms, absolute serial binary and incremental A quad B. The absolute serial binary output is 12-bit (1 in 4096). The data output pin is high impedance when Chip Select CS is logic HI. This allows the connection of multiple converters onto a common bus. Absolute angular information in serial pure binary form is accessed by CS followed by the application of an external clock (SCLK) with a maximum rate of 2 MHz. The encoder emulation outputs A, B and NM continuously produce signals equivalent to a 1024 line encoder. When decoded this corresponds to 12-bits resolution. Three common north marker pulse widths are selected via a single pin (NMC). An analog velocity output signal provides a representation of velocity from a rotating resolver shaft traveling in either a clockwise or counterclockwise direction. The AD2S90 operates on a ±5 V dc ± 5% power supplies and is fabricated on Analog Devices' Linear Compatible CMOS process (LC2MOS). LC2MOS is a mixed technology process that combines precision bipolar circuits with low power CMOS logic circuits.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated