Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD2S83AP

Resolver to Digital 16bit Parallel ±8arcmin 44-Pin PLCC Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD2S83AP.

Analog Devices

Datasheet19 pages26 years ago

CAD Models

Download Analog Devices AD2S83AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 310.57
Stock
38,199
234,861
Authorized Distributors
0
5
Case/Package
PLCC
PLCC
Number of Pins
44
44
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
-11.4 V
Max Supply Voltage
-
12.6 V

Descriptions

Descriptions of Analog Devices AD2S83AP provided by its distributors.

Resolver to Digital 16bit Parallel ±8arcmin 44-Pin PLCC Tube
Synchro or Resolver to Digital Converter, BICMOS, PQCC44
Variable Resolution, Resolver-to-Digital Converter
The AD2S83 is a monolithic 10-, 12-, 14-, or 16-bit tracking resolver-to-digital converter. The converter allows users to select their own resolution and dynamic performance with external components. The converter allows users to select the resolution to be 10, 12, 14, or 16 bits and to track resolver signals rotating at up to 1040 revs per second (62,400 rpm) when set to 10-bit resolution. The AD2S83 converts resolver format input signals into a parallel natural binary digital word using a ratiometric tracking conversion method. This ensures high noise immunity and tolerance of long leads allowing the converter to be located remote from the resolver. A precise analog signal proportional to velocity is also available and will replace a tachogenerator. The AD2S83 operates over reference frequencies in the range 0 Hz to 20,000 Hz.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated