Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD2S1200WST

Resolver to Digital 12-Bit Parallel/Serial (3-Wire, SPI) ±22arcmin 44-Pin LQFP

$ 17.39

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD2S1200WST.

Augswan

Datasheet24 pages22 years ago

Inventory History

3 month trend:
-1.55%

CAD Models

Download Analog Devices AD2S1200WST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.39
$ 35.71
Stock
139,064
222,488
Authorized Distributors
1
6
Case/Package
-
LQFP
Number of Pins
44
44
Number of Bits
-
12
Settling Time
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Polarity
-
-
Number of DAC Channels
-
-
Min Supply Voltage
-
4.75 V
Max Supply Voltage
-
5.25 V

Descriptions

Descriptions of Analog Devices AD2S1200WST provided by its distributors.

Resolver to Digital 12-Bit Parallel/Serial (3-Wire, SPI) ±22arcmin 44-Pin LQFP
IC R/DCONV SNGL-SUP W/OSC 44LQFP "R/D Converter 12 b Serial, Parallel 44-LQFP (10x10)"
SYNCHRO OR RESOLVER TO DIGITAL CONVERTER; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 44; Package Code: LQFP; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated