Analog Devices AD22057RZ

SP Amp Current Sense Amp Single 36V Automotive 8-Pin SOIC N Tube
$ 16.582
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD22057RZ.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Newark

Augswan

Farnell

Inventory History

3 month trend:
-19.26%

CAD Models

Download Analog Devices AD22057RZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.582
$ 18.33
$ 18.33
Stock
157,667
289,626
289,626
Authorized Distributors
6
6
6
Input Offset Voltage (Vos)
30 µV
30 µV
30 µV
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Voltage Gain
26.06 dB
26.06 dB
26.06 dB
Bandwidth
30 kHz
30 kHz
30 kHz
Gain Bandwidth Product
30 kHz
30 kHz
30 kHz
Input Bias Current
-
-
-
Slew Rate
0.2 V/µs
0.2 V/µs
0.2 V/µs
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
36 V
36 V
36 V
Case/Package
SOIC
SOIC
SOIC
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

MicrochipTC4427EOA
Driver 1.5A 2-OUT Low Side Non-Inv 8-Pin SOIC N Tube / IC MOSFET DVR 1.5A DUAL HS 8SOIC
MicrochipMCP1404-E/SN
Tube MCP1404 Low-Side 2003 gate driver 28ns -40C~150C TJ 4.5A 4.5A 0.8V 2.4V
MicrochipTC7662BCOA
Microchip DCDCconversion chip, inverting converter, 1.5 V, 10 Voutput, 15 VInput, SOIC

Descriptions

Descriptions of Analog Devices AD22057RZ provided by its distributors.

SP Amp Current Sense Amp Single 36V Automotive 8-Pin SOIC N Tube
SINGLE-SUPPLY SENSOR INTERFACE AMPLIFIER Instrumentation Amplifier, 1 Func, 1000uV Offset-Max, 0.03MHz Band Width, PDSO8
SENSOR INTERFACE AMP, NSOIC-8, 125DEG C; Available until stocks are exhausted Alternative available
Sensor Interface Amp, Nsoic-8, 125Deg C; |Analog Devices, Inc. AD22057RZ
Analog Devices Current Sense Amplifier, SOIC Package
Single Supply Sensor Interface Amplifier
IC AMP DIFF SINGLE-SUPPLY 8-SOIC
AD22057 - SINGLE-SUPPLY SENSOR I

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD22057RZ .