Analog Devices AD1990ACPZRL7

NO LEAD RoHS Compliant Lead Free Surface Mount Amplifier IC (Type) 85C 20kHz 60dB 4A
$ 8.16

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD1990ACPZRL7.

DigiKey

Datasheet16 pages20 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 8.16
$ 8.16
$ 8.16
Stock
110,693
161,897
161,897
Authorized Distributors
1
1
1
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
64
64
64
Number of Channels
-
-
-
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
60 dB
60 dB
60 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

Analog DevicesAD1992ACPZRL
Audio Amp Speaker 1-CH Mono/2-CH Stereo 20W Class-D 64-Pin LFCSP EP T/R
Analog DevicesADAU1592ACPZ
Audio Amp Speaker 2-CH Stereo 24W Class-D 48-Pin LFCSP EP Tray
Analog DevicesADAU1592ACPZ-RL7
Audio Amp Speaker 2-CH Stereo 24W Class-D 48-Pin LFCSP EP T/R

Descriptions

Descriptions of Analog Devices AD1990ACPZRL7 provided by its distributors.

NO LEAD RoHS Compliant Lead Free Surface Mount Amplifier IC (Type) 85C 20kHz 60dB 4A
Audio Amplifier, 2 Channel(s), 1 Func, MOS
2-Channel (Stereo) 4.5V 5*2 @ 4Ω 5.5V Class-D SMD mount
IC AMP AUDIO PWR 5W STER 64LFCSP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated