Analog Devices AD1954YSTRL

DAC 3-CH Delta-Sigma 24-bit 48-Pin LQFP T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD1954YSTRL.

DigiKey

Datasheet36 pages23 years ago

CAD Models

Download Analog Devices AD1954YSTRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.664
$ 17.664
Stock
16,629
243,055
243,055
Authorized Distributors
0
6
6
Case/Package
LQFP
LQFP
LQFP
Number of Pins
48
48
48
Number of Bits
26
26
26
Settling Time
-
112 µs
112 µs
Interface
-
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Polarity
-
Bipolar
Bipolar
Number of DAC Channels
-
3
3
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Descriptions

Descriptions of Analog Devices AD1954YSTRL provided by its distributors.

DAC 3-CH Delta-Sigma 24-bit 48-Pin LQFP T/R
Othersthree Channel 24-BIT Sigmadsp Dac
IC DSP DAC AUDIO3CH/26BIT 48LQFP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated