Analog Devices AD1954YS

112dB 24bit Serial Delta-Sigma QFP SMD mount 10mm*10mm*2mm
$ 9.61

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD1954YS.

Arrow Electronics

Datasheet36 pages23 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD1954YS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.61
$ 10.54
$ 10.54
Stock
145,785
171,629
171,629
Authorized Distributors
1
2
2
Case/Package
-
-
-
Number of Pins
44
44
44
Number of Bits
26
-
-
Sampling Rate
-
48 sps
48 sps
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesAD1954YSRL
DAC 3-CH Delta-Sigma 24-bit 44-Pin MQFP T/R
Analog DevicesAD1954YSTZRL
DAC 3-CH Delta-Sigma 24-bit Automotive 48-Pin LQFP T/R
Analog DevicesAD1953YSTZ
DAC 3-CH Delta-Sigma 24-bit Automotive 48-Pin LQFP Tray
Texas InstrumentsPCM1690DCA
113dB SN 8-Channel Audio DAC with Differential Outputs 48-HTSSOP -40 to 85
Texas InstrumentsPCM1690DCAR
113dB SNR 8-Channel Audio DAC with Differential Outputs 48-HTSSOP -40 to 85
Texas InstrumentsPCM1690IDCARQ1
Automotive Catalog 113dB SNR 8-Channel Audio DAC with Differential Outputs 48-HTSSOP -40 to 85

Descriptions

Descriptions of Analog Devices AD1954YS provided by its distributors.

112dB 24bit Serial Delta-Sigma QFP SMD mount 10mm*10mm*2mm
DAC 3-CH Delta-Sigma 24-bit 44-Pin MQFP
SIGMADSP 3-CHANNEL, 26-BIT DAC
IC DSP DAC AUDIO3CH/26BIT 44MQFP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated