What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices AD1871YRS

IC 2-CH 24-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO28, SSOP-28, Analog to Digital Converter

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD1871YRS.

DigiKey

Datasheet28 pages23 years ago

CAD Models

Download Analog Devices AD1871YRS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.75
Stock
137,053
223,968
Authorized Distributors
0
3
Case/Package
SSOP
SSOP
Number of Pins
28
28
Number of Bits
24
24
Sampling Rate
96 ksps
96 ksps
Polarity
Bipolar
Bipolar
Interface
-
I2C, SPI, Serial
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
2
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Texas InstrumentsPCM1803ADB
ADC Dual Delta-Sigma 96KSPS 24-Bit Serial 20-Pin SSOP Tube
Texas InstrumentsPCM1802DB
Dual Channel Dual ADC Delta-Sigma 96ksps 24-bit Serial 20-Pin SSOP Tube
Texas InstrumentsPCM1802DBR
2-Channel Dual ADC Delta-Sigma 96ksps 24-bit Serial 20-Pin SSOP T/R

Descriptions

Descriptions of Analog Devices AD1871YRS provided by its distributors.

IC 2-CH 24-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO28, SSOP-28, Analog to Digital Converter
4-Channel Dual ADC Delta-Sigma 96ksps 24-bit Serial Automotive 28-Pin SSOP Tube
28-SSOP (0.209 5.30mm Width) TIN LEAD Tube ADC DELTA-SIGMA analog digital converter 0.65mm 0.096MHz 5V -40C~105C
STEREO AUDIO, 24-BIT, 96 KHZ, MULTIBIT SIGMA DELTA ADC ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO28
Bipolar GULL WING DUAL Not Qualified Analog to Digital Converter 105C 5.5V 96ksps 0.65mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated