Analog Devices AD1868N

IC DUAL, SERIAL INPUT LOADING, 18-BIT DAC, PDIP16, PLASTIC, DIP-16, Digital to Analog Converter
$ 14.41

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD1868N.

DigiKey

Datasheet12 pages30 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD1868N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.41
$ 17.97
Stock
145,573
102,230
Authorized Distributors
1
1
Case/Package
PDIP
PDIP
Number of Pins
16
-
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

Analog DevicesAD1861N
16-Bit/18-Bit, 16 X Fs PCM Audio DACs / DAC 1-CH Segment 18-bit 16-Pin PDIP N Tube
Texas InstrumentsTLV5628IN
8-Bit, 10us Octal DAC, Serial Input, Pgrmable 1x or 2x Output, Low Power 16-PDIP
Texas InstrumentsDAC0800LCN
IC DAC 8BIT A-OUT 16DIP / 8 Bit Digital to Analog Converter 1 16-PDIP
Analog DevicesAD7804BN
10bit Serial(3-Wire) PDIP-16 Through hole mounting
Analog DevicesAD7524KN
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.5us Settling Time, PDIP16
Texas InstrumentsDAC7614PB
Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 16-PDIP -40 to 85

Descriptions

Descriptions of Analog Devices AD1868N provided by its distributors.

IC DUAL, SERIAL INPUT LOADING, 18-BIT DAC, PDIP16, PLASTIC, DIP-16, Digital to Analog Converter
IC MCU 32BIT 128KB FLSH 100LFQFP
16-DIP (0.300 7.62mm) R-PDIP-T16 TIN LEAD D/A CONVERTER digital to analog converter 1V 20.13mm 70C
DAC 2-CH R-2R 18-bit 16-Pin PDIP Tube

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated