Analog Devices AD1866R

Surface Mount DUAL GULL WING Not Qualified digital to analog converter -35C 14mA 10.3mm 2B

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD1866R.

Verical

Datasheet12 pages30 years ago
Datasheet12 pages30 years ago

Sierra IC

CAD Models

Download Analog Devices AD1866R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 31.269
$ 31.269
Stock
83,330
219,461
219,461
Authorized Distributors
0
6
6
Case/Package
SOIC W
SOIC
SOIC
Number of Pins
16
16
16
Number of Bits
16
16
16
Settling Time
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Polarity
Bipolar
Bipolar
Bipolar
Number of DAC Channels
2
2
2
Min Supply Voltage
4.75 V
3.5 V
3.5 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Descriptions

Descriptions of Analog Devices AD1866R provided by its distributors.

Surface Mount DUAL GULL WING Not Qualified digital to analog converter -35C 14mA 10.3mm 2B
DAC 2-CH R-2R 16-Bit 16-Pin SOIC W
Single Supply Dual 16-Bit Audio DAC
D/A Converter, 1 Func, Serial Input Loading, PDSO16
IC DAC AUDIO 16BIT DUAL 16-SOIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated