Analog Devices AD1866RZ

Analog Devices AD1866RZ Single Supply Dual 16-Bit Audio DAC SOIC-16
$ 25.865
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD1866RZ.

HQonline

Datasheet12 pages29 years ago

Analog Devices

Farnell

Upverter

Augswan

Inventory History

3 month trend:
-8.89%

CAD Models

Download Analog Devices AD1866RZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 25.865
$ 30.15
Stock
240,210
167,256
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
16
16
Number of Bits
16
16
Settling Time
-
-
Interface
Serial
Serial
Integral Nonlinearity (INL)
-
-
Polarity
Bipolar
Bipolar
Number of DAC Channels
2
2
Min Supply Voltage
3.5 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD1866RZ-REEL
DA CONVERTER, 16BIT, 44.1KSPS, WSOIC; Available until stocks are exhausted
Texas InstrumentsPCM1725U
DIGITAL TO ANALOG CONVERTER DAC, 16 BIT, 96KSPS, SOIC-14
Texas InstrumentsPCM1725DR
DAC 2-CH Delta-Sigma 16-bit 14-Pin SOIC T/R
Analog DevicesAD7849BRZ
D/A Converter, 1 Func, Serial Input Loading, 7us Settling Time, PDSO20
Analog DevicesAD7849BRZ-REEL
IC DAC 16BIT V-OUT 20SOIC / Serial Input, 14-Bit/16-Bit DAC
Analog DevicesMAX542ACSD+
SERIAL INPUT LOADING 1 us SETTLING TIME 16-BIT DAC PDSO14

Descriptions

Descriptions of Analog Devices AD1866RZ provided by its distributors.

Analog Devices AD1866RZ Single Supply Dual 16-Bit Audio DAC SOIC-16
AD1866RZ, AUDIO DAC DUAL 16 BIT- +/-3%FSR SERIAL, 16-PIN SOIC W
Special-Purpose ADC/DAC; AD1866RZ; ANALOG DEVICES; 16; Serial; SOIC; 7.6 mm
DAC 2-CH R-2R 16-bit 16-Pin SOIC W Tube
Da Converter, 16Bit, 44.1Ksps, Wsoic; Resolution (Bits):16Bit; Sampling Rate:44.1Ksps; Data Interface:Serial; Supply Voltage Range:3.5V To 5.25V; Adc/Dac Case Style:Wsoic; No. Of Pins:16Pins; Input Channel Type:Serial Rohs Compliant: Yes |Analog Devices, Inc. AD1866RZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated