Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD1860N

IC SERIAL INPUT LOADING, 1.5 us SETTLING TIME, 18-BIT DAC, PDIP16, PLASTIC, DIP-16, Digital to Analog Converter
$ 8.9

Price and Stock

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 8.9
$ 7.2
$ 7.2
Stock
158,328
229,289
229,289
Authorized Distributors
1
1
1
Case/Package
-
-
-
Number of Pins
-
16
16
Number of Bits
-
18
18
Settling Time
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Polarity
-
-
-
Number of DAC Channels
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Descriptions

Descriptions of Analog Devices AD1860N provided by its distributors.

IC SERIAL INPUT LOADING, 1.5 us SETTLING TIME, 18-BIT DAC, PDIP16, PLASTIC, DIP-16, Digital to Analog Converter
Dual phase power supply 4.75V 13.2V PDIP-16 Through hole mounting 20.13mm*7.62mm*5.33mm
DAC,SERIAL INPUT LOADING "DAC, Audio 18 b 16-PDIP"
IC OPAMP ZERO-DRIFT 2 CIRC 8MSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated