Analog Devices AD1856N

Serial Input Loading 1.5 Us Settling Time 16-BIT Dac PDIP16

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD1856N.

DigiKey

Datasheet8 pages26 years ago

Alternate Parts

Price @ 1000
$ 17.438
$ 17.438
Stock
45,464
277,823
277,823
Authorized Distributors
0
2
2
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Number of Bits
16
16
16
Settling Time
-
1.5 µs
1.5 µs
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Polarity
-
-
-
Number of DAC Channels
-
1
1
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Descriptions

Descriptions of Analog Devices AD1856N provided by its distributors.

SERIAL INPUT LOADING 1.5 us SETTLING TIME 16-BIT DAC PDIP16
16-BIT PCM Audio DAC / DAC 1-CH Segment 16-bit 16-Pin PDIP N Tube
16BIT DAC AUDIO, 1856, DIP16; Time, settling:1.5µs; Case style:DIP; Pins, No. of:16; Temperature, operating range:-25°C to +70°C; Temp, op. max:70°C; Temp, op. min:-25°C; Base number:1856; Bits, No. of:16; Channels, No. of:1; IC Generic number:1856; Linearity error:0.001%; Logic function number:1856; Power, Ptot:150mW

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated