Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD1584ART-REEL7

V-Ref Precision 4.096V 5mA 3-Pin SOT-23 T/R
$ 0.823

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD1584ART-REEL7.

Augswan

Datasheet16 pages13 years ago

Analog Devices

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD1584ART-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.823
$ 1.2
$ 1.2
Stock
132,211
165,358
165,358
Authorized Distributors
1
1
1
Case/Package
TO-236-3
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
-
5 mA
5 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
12 V
12 V
Min Output Voltage
4.096 V
-
-
Max Output Voltage
-
4.096 V
4.096 V
Tolerance
0.98 %
-
-
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C
Cathode Current
-
-
-

Related Parts

Analog DevicesMAX6004EUR+T
EAR99 MAX6004 Tape & Reel (TR) 1999 voltage reference device 400muA 12.6V 200muVrms -40C~85C TA
Analog DevicesMAX6104EUR+T
Low-Cost, Micropower, Low-Dropout, High-Output-Current, SOT23 Voltage References
Analog DevicesADR540ART-R2
70ppm/℃ 4.096V 0.4% SOT-23-3 SMD mount,glue mount 2.9mm*1.3mm*1.02mm
Analog DevicesMAX6005EUR+T
V-Ref Precision 5V 0.4mA 3-Pin SOT-23 T/R
Analog DevicesADR530ART-R2
V-Ref Precision 3V 15mA 3-Pin SOT-23 T/R
Texas InstrumentsLM4050CIM3X-4.1
LM4050/LM4050Q Precision Micropower Shunt Voltage Reference | IC VREF SHUNT 4.096V SOT23

Descriptions

Descriptions of Analog Devices AD1584ART-REEL7 provided by its distributors.

V-Ref Precision 4.096V 5mA 3-Pin SOT-23 T/R
100ppm/℃ 70μA Fixed 5mA 4.096V 4.096V 0.98% SOT-23-3 SMD mount,glue mount
R-PDSO-G3 Tape & Reel (TR) TIN LEAD AUTOMOTIVE voltage reference device 12V 100ppm/C 1.12mm 2.9mm
IC VREF SRS PREC 4.096V SOT23-3
2.5-5.0V UPOWER, PRECISION VREF
The AD1582/AD1583/AD1584/AD1585 are a family of low cost, low power, low dropout, precision band gap references. These designs are available as 3-terminal (series) devices and are packaged in the compact SOT-23, 3-lead surface-mount package. The versatility of these references makes them ideal for use in battery-powered 3 V or 5 V systems where there can be wide variations in supply voltage and a need to minimize power dissipation. The superior accuracy and temperature stability of the AD1582/AD1583/AD1584/AD1585 result from the precise matching and thermal tracking of on-chip components. Patented temperature drift curvature correction design techniques minimize the nonlinearities in the voltage output temperature characteristic. The AD1582/AD1583/AD1584/AD1585 series mode devices source or sink up to 5 mA of load current and operate efficiently with only 200 mV of required headroom supply. This family draws a maximum 70 µA of quiescent current with only a 1.0 µA/V variation with supply voltage. The advantage of these designs over conventional shunt devices is extraordinary. Valuable supply current is no longer wasted through an input series resistor, and maximum power efficiency is achieved at all input voltage levels. The AD1582/AD1583/AD1584/AD1585 are available in three grades, A, B, and C; and are provided in a tiny footprint, the SOT-23. All grades are specified over the industrial temperature range of −40°C to +125°C. Applications Portable, battery-powered equipment; for example, notebook computers, cellular phones, pagers, PDAs, GPSs, and DMMs Computer workstations; suitable for use with a wide range of video RAMDACs Smart industrial transmitters PCMCIA cards Automotive Hard disk drives 3 V/5 V, 8-bit/12-bit data converters

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD1584ARTREEL7