Analog Devices AD1555BPZ

2-Channel Single ADC Delta-Sigma 256ksps 24-bit Serial 28-Pin PLCC Tube
$ 165.41
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD1555BPZ.

HQonline

Datasheet24 pages24 years ago

Analog Devices

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD1555BPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 165.41
$ 115.875
$ 115.875
Stock
124,054
180,812
180,812
Authorized Distributors
3
3
3
Case/Package
P
P
P
Number of Pins
28
28
28
Number of Bits
24
24
24
Sampling Rate
256 ksps
16 ksps
16 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 2 years ago)

Related Parts

Analog DevicesAD1555APZ
2-Channel Single ADC Delta-Sigma 256ksps 24-bit Serial 28-Pin PLCC Tube
Analog DevicesAD1555AP
Dual Channel Single ADC Delta-Sigma 256ksps 24-bit Serial 28-Pin PLCC Tube
Analog DevicesAD1555BP
4TH ORDER SIGMA DELTA MOD.W/256 KSPS

Descriptions

Descriptions of Analog Devices AD1555BPZ provided by its distributors.

2-Channel Single ADC Delta-Sigma 256ksps 24-bit Serial 28-Pin PLCC Tube
ADC, ±5V, 120dB, 256Ksps, 24-Bit, 2-Ch, SPI, Differential, 5V, Sigma-Delta, LCC, SMD, 3.94mm H
24-Bit, 121 dB typical SNR, Sigma-Delta A/D converter with Integrated PGA

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated