Analog Devices AD1555BP

4TH Order Sigma Delta MOD.W/256 Ksps
$ 137.26

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD1555BP.

SHENGYU ELECTRONICS

Datasheet24 pages24 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD1555BP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 137.26
$ 115.875
$ 115.875
Stock
117,838
176,683
176,683
Authorized Distributors
1
2
2
Case/Package
P
P
P
Number of Pins
28
28
28
Number of Bits
24
24
24
Sampling Rate
256 ksps
16 ksps
16 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V

Related Parts

Analog DevicesAD1555BPZ
2-Channel Single ADC Delta-Sigma 256ksps 24-bit Serial 28-Pin PLCC Tube
Analog DevicesAD1555APZ
2-Channel Single ADC Delta-Sigma 256ksps 24-bit Serial 28-Pin PLCC Tube
Analog DevicesAD1555AP
Dual Channel Single ADC Delta-Sigma 256ksps 24-bit Serial 28-Pin PLCC Tube

Descriptions

Descriptions of Analog Devices AD1555BP provided by its distributors.

4TH ORDER SIGMA DELTA MOD.W/256 KSPS
4.75V 5.25V LCC SMD mount 11.58mm*11.58mm*3.94mm
IC ADC 24BIT SIGMA-DELTA 28PLCC
SPECIALTY ANALOG CIRCUIT PQCC28
The AD1555 is a complete sigma-delta modulator, combined with a programmable gain amplifier, intended for low frequency, high dynamic range measurement applications. The AD1555 outputs a ones-density bit stream proportional to the analog input. When used in conjunction with the AD1556 digital filter/decimator, the industry's highest performance ADC at a bandwidth of 1+ kHz is realized. The continuous-time analog modulator input architecture avoids the need for an external anti-alias filter. The programmable gain front end simplifies system design, extends the dynamic range, and reduces system board area. Low operating power and standby modes makes the AD1555 ideal for remote battery-powered data acquisition systems.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated