Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD10465BZ

Dual Channel, 14-Bit, 65 MSPS A/D Converter With Analog Input Signal Conditioning

EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD10465BZ.

Upverter

Datasheet24 pages20 years ago

Analog Devices

SHENGYU ELECTRONICS

DigiKey

CAD Models

Download Analog Devices AD10465BZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2,303.25
Stock
238,853
102,822
Authorized Distributors
0
1
Case/Package
CLCC
CLCC
Number of Pins
68
68
Number of Bits
14
-
Sampling Rate
65 Msps
65 Msps
Polarity
Bipolar
Bipolar
Interface
-
-
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
2
2
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD10465BZ.

Related Parts

Analog DevicesAD13280AF
Bipolar GULL WING QUAD Internal Analog to Digital Converter 4pF -40C~85C 1V 0.008mus
Analog DevicesAD10242BZ
ADC, Proprietary Method, 12-Bit, 2 Func, 3 Channel, Parallel, Word Access, Hybrid, CQFP68
Analog DevicesAD10242TZ
Dual, 12-Bit, 40 MSPS MCM A/D Converter with Analog Input Signal Conditioning

Descriptions

Descriptions of Analog Devices AD10465BZ provided by its distributors.

Dual Channel, 14-Bit, 65 MSPS A/D Converter With Analog Input Signal Conditioning
DUAL 3-CH 14-BIT PROPRIETARY METHOD ADC PARALLEL ACCESS CQFP68
6-Channel Dual ADC Pipelined 65Msps 14-bit Parallel 68-PinCLCC Tray
68-CLCC AD10465 PRODUCTION (Last Updated: 3months ago) Simultaneous Sampling analog digital converter 4.45mm 65Msps 3.9W 8Weeks

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated