Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD10200BZ

Dual Channel, 12-Bit, 105 MSPS IF Sampling A/D Converter With Analog Input Signal Conditioning

EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD10200BZ.

Upverter

Datasheet20 pages24 years ago

Analog Devices

SHENGYU ELECTRONICS

DigiKey

CAD Models

Download Analog Devices AD10200BZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1,563.43
Stock
260,426
93,496
Authorized Distributors
0
1
Case/Package
CLCC
CLCC
Number of Pins
68
68
Number of Bits
12
-
Sampling Rate
105 Msps
105 Msps
Polarity
Unipolar
Unipolar
Interface
-
-
Integral Nonlinearity (INL)
3 LSB
3 LSB
Differential Nonlinearity
0.99 LSB
0.99 LSB
Number of A/D Converters
2
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD10200BZ.

Related Parts

Analog Devices5962-9961001HXA
DUAL 1-CH 12-BIT PROPRIETARY METHOD ADC PARALLEL ACCESS CQFP68
Analog Devices5962-9961002HXA
Unipolar GULL WING QUAD Not Qualified Analog to Digital Converter 125C 5.25V 0.01mus 2.2W
Analog DevicesAD10242BZ
ADC, Proprietary Method, 12-Bit, 2 Func, 3 Channel, Parallel, Word Access, Hybrid, CQFP68

Descriptions

Descriptions of Analog Devices AD10200BZ provided by its distributors.

Dual Channel, 12-Bit, 105 MSPS IF Sampling A/D Converter With Analog Input Signal Conditioning
DUAL 1-CH 12-BIT PROPRIETARY METHOD ADC PARALLEL ACCESS CQFP68
2-Channel Dual ADC Pipelined 105Msps 12-bit Parallel 68-Pin CLCC
68-CLCC AD10200 PRODUCTION (Last Updated: 3months ago) Simultaneous Sampling analog digital converter 7.37mm 105Msps 2.2W 0.01mus

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated