ams AS1115-BSST

8Digits Tape & Reel (TR) 8x (7Segment) 64LED SERIAL display driver 350muA 5.5V 8.66mm -40C~85C
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ams AS1115-BSST.

Upverter

Datasheet26 pages14 years ago

Future Electronics

Inventory History

3 month trend:
-34.50%

CAD Models

Download ams AS1115-BSST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Temp Sensor Digital Serial (3-Wire, 4-Wire) 24-Pin QSOP N T/R
Analog DevicesMAX7313AEG+
16-Port I/O Expander with LED Intensity Control, Interrupt, and Hot-Insertion Protection
Analog DevicesMAX7325AEG+T
I2C Port Expander with 8 Push-Pull and 8 Open-Drain I/Os
Analog DevicesMAX7324AEG+T
Low Operating Supply Voltage, I²C Port Expander with 8 Push-Pull and 8 Input Ports
Analog DevicesADT7468ARQZ
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 24; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
ADT7490ARQZ-REEL TEMPERATURE SENSOR 24-PIN QSOP, MAXIMUM OF +150 DEGC

Descriptions

Descriptions of ams AS1115-BSST provided by its distributors.

8Digits Tape & Reel (TR) 8x (7Segment) 64LED SERIAL display driver 350muA 5.5V 8.66mm -40C~85C
AS Series 5.5 V 3.4 MHz SMT I2C Interfaced LED Driver with Keyscan - QSOP-24
LED Driver 64 Segment 335000uA Supply Current 24-Pin QSOP T/R
ams OSRAM LEDScreen display driver chip, 8paragraph, 24needle
DISPLAY DRIVER, -40 TO 125DEG C, QSOP-8;
IC DRVR 64 LED 7SEG 8 DGT 24QSOP
IC DVR LED 64LED/7SEG I2C 24QSOP

Manufacturer Aliases

ams has several brands around the world that distributors may use as alternate names. ams may also be known as the following names:

  • AUSTRIAMICROSYSTEMS
  • AUSTRIA MICRO
  • ams OSRAM
  • ams-OSRAM USA Inc
  • AMS AUSTRIA MIKRO SY
  • AMS OSRAM GROUP
  • AMS-TAOS USA Inc
  • AUSTRIAMICROSYSTEM
  • ams AG
  • AUSTRIAMICROSYSTEMA AG
  • AMS TAOS
  • AUSTRIAMICROSYSTEMS (VA)
  • AUSTRIA MICROSYSTE
  • austriamicrosystems (ams) / Texas Advanced Optoelectronics Solutions (TAOS)
  • AUSTRIA MIKRO SYSTEM
  • ams Semiconductor
  • Austria Mikro Systeme (AMS)
  • Ams-taos Usa
  • AUSTRIAMICROSYSTEMSAG
  • RN2 TECHNOLOGIES CO LTD
  • SCIOSENSE BV
  • austriamicrosystems (ams)
  • AUSTRIAMICR
  • AMS (CMOSIS / TAOS)
  • AMS(Austria Micro Systems)
  • Austriamicrosystems

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS1115BSST