Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol MS3475W10-6P

Circular MIL Spec Connector ST PLUG W/GROUNDING FINGERS PIN 6P SZ 20

$ 43.366
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol MS3475W10-6P.

IHS

Datasheet1 page24 years ago

JRH Electronics

Newark

Inventory History

3 month trend:
-83.22%

Alternate Parts

Price @ 1000
$ 43.366
$ 28.917
Stock
41
1,009
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
6
6
Mount
Cable
Cable
Termination
Crimp
Crimp
Fastening Type
Bayonet
Bayonet
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Voltage Rating
600 V
-
Current Rating
7.5 A
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Amphenol IndustrialPT06SE-10-6P
Circular Connector, PT-SE Series, Straight Plug, 6 Contacts, Crimp Pin, Bayonet, 10-6
Amphenol IndustrialMS3126F10-6P
Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 6 Contacts, Crimp Pin, Bayonet, 10-6
AmphenolMS3476L10-6S
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
AmphenolMS3476W10-6P
Circular Connector, MIL-DTL-26482 Series II, Straight Plug, 6 Contacts, Crimp Pin, Bayonet, 10-6
AmphenolMS3476L10-6P
CIRCULAR MIL SPEC CONNECTOR, 6 POSITIONS, STRAIGHT PLUG, CRIMP, MS3476 SERIES
Amphenol IndustrialPT05SE-10-6S(LC)
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug

Descriptions

Descriptions of Amphenol MS3475W10-6P provided by its distributors.

Circular MIL Spec Connector ST PLUG W/GROUNDING FINGERS PIN 6P SZ 20
Circular Connector, Plug, 10-6, Cable; Military Specification:mil-Dtl-26482 Series Ii; Circular Connector Shell Style:straight Plug; No. Of Contacts:6Contacts; Circular Contact Type:crimp Pin; Coupling Style:bayonet Rohs Compliant: No
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Olive Drab Cadmium Military MIL-DTL-26482Series II Non-RoHS Compliant Environment Resistant IP67 Circular Connector 24AWG 200C 7.5A 600V
Bayonet Lock,Male Pins,Plug 6pin(Power) Aluminum 7.5A gold Olive green,brown wire mounting,free hanging,Through hole mounting 36.06mm(Length)
MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3475W106P