What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol MS27466T17B35S

MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
$ 89.935
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol MS27466T17B35S.

IHS

Datasheet1 page24 years ago

element14 APAC

Farnell

JRH Electronics

PCX

Inventory History

3 month trend:
-61.74%

Alternate Parts

Price @ 1000
$ 89.935
$ 42.89
Stock
137
23
Authorized Distributors
6
1
Gender
Female
Female
Number of Positions
55
55
Mount
Panel
Flanges, Panel
Termination
Crimp
Crimp
Fastening Type
Bayonet
Bayonet
Orientation
Straight
-
Contact Plating
Gold
Gold
Voltage Rating
-
-
Current Rating
5 A
5 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1996-04-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Amphenol AerospaceMS27656E17B35P
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of Amphenol MS27466T17B35S provided by its distributors.

MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Circular Connector, MIL-DTL-38999 Series I, Wall Mount Receptacle, 55 Contacts, Crimp Socket, 17-35
Conn Circular SKT 55 POS Crimp ST Wall Mount 55 Terminal 1 Port Automotive
CONNECTOR, CIRCULAR, 55WAY, SIZE 17; Military Specification: MIL-DTL-38999 Series I; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 55Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Bay
MIL-DTL-38999 Series I connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 I harsh environment connector family feature front wall mount rea
Circular Connector Receptacle, Size 17, 55 Position, Wall; Military Specification:Mil-Dtl-38999 Serie I; Circular Connector Shell Style:Receptáculo Montaje De Pared; Núm. De Contactos:55; Coupling Style:Bayonet; Contact Plating:Oro |Amphenol Industrial MS27466T17B35S

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems