Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol L77SDAH15SOL2

D Sub Conn, Rcpt, Da, 15Pos, Solder; D S |Amphenol Communications Solutions L77SDAH15SOL2
$ 1.094
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol L77SDAH15SOL2.

IHS

Datasheet1 page15 years ago

Master Electronics

JRH Electronics

Future Electronics

Inventory History

3 month trend:
-0.54%

CAD Models

Download Amphenol L77SDAH15SOL2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Connector, Hd D Sub, Rcpt, 15Pos; |Amphenol Communications Solutions L77HDE15SD1CH4F
Connector, D Sub, Rcpt, 15Pos; |Amphenol Communications Solutions L77TSAH15SOL2RM5
Amphenol Communications SolutionsL77TSAG15SOL2RM8C309
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle
TE Connectivity205205-2
D Sub Connector Housing, 15 Ways, D Sub, 2, AMPLIMITE HDP-20, Receptacle, Metal Body
Norcomp Dtype connector, 171series, Mother seat, DB15needle, panel mount, vertical subject
Norcomp Dtype connector, 182series, Mother seat, DB15needle, panel mount, right angle body

Descriptions

Descriptions of Amphenol L77SDAH15SOL2 provided by its distributors.

D Sub Conn, Rcpt, Da, 15Pos, Solder; D S |Amphenol Communications Solutions L77SDAH15SOL2
D SUB CONN, RCPT, DA, 15POS, SOLDER; D Sub Connector Type:Standard; Gender:Receptacle; Product Range:SD Series; No. of Contacts:15Contacts; D Sub Shell Size:DA; Contact Termination Type:Solder; Connec 01M2251
Conn D-Subminiature SKT 15 POS 2.74mm Solder ST Thru-Hole 15 Terminal 1 Port
15 Position D-Sub Receptacle, Female Sockets Connector

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • L77SDAH15SOL2.