Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol L717SDAH15POL2RM5

D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40
$ 1.289
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol L717SDAH15POL2RM5.

IHS

Datasheet4 pages6 years ago
Datasheet4 pages10 years ago

Master Electronics

JRH Electronics

Inventory History

3 month trend:
+219%

CAD Models

Download Amphenol L717SDAH15POL2RM5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2019-11-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Conn D-Subminiature PIN 15 POS 2.74mm Solder RA Thru-Hole 15 Terminal 1 Port
Conn D-Subminiature PIN 15 POS 2.74mm Solder ST Thru-Hole 15 Terminal 1 Port
TE Connectivity1-1634219-2
AMPLIMITE HD-20 SERIES,15 WAY MOUNT PCB D-SUB CONN PLUG,2.77MM PITCH
D Sub Connector, Standard, Plug, SD Series, 15 Contacts, DA, Solder
AmphenolDLS1XP5AK40X
Conn D-Subminiature PIN 9 POS Solder RA Thru-Hole 9 Terminal 1 Port
Conn, D-Sub, Standard, Pl, 15Pos; |Norcomp 182-015-113R181

Descriptions

Descriptions of Amphenol L717SDAH15POL2RM5 provided by its distributors.

D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40
Conn D-Subminiature PIN 15 POS 2.74mm Solder ST Thru-Hole 15 Terminal 1 Port
D SUB CONN, PLUG, DA, 15POS, SOLDER; D Sub Connector Type:Standard; Gender:Plug; Product Range:SD Series; No. of Contacts:15Contacts; D Sub Shell Size:DA; Contact Termination Type:Solder; Connector Mounting:Through Hole
Dsub, Stamped Signal 3A, Straight PCB Thru Hole, 15 Pin, Flash Gold, Bright Tin Shell+Grounding Dimples, 4-40 Threaded Standoff 6.0mm (0.236in), With Boardlock 4.2mm (0.165in)

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • L717-SD-A-H-15-P-OL2-RM5
  • L717SDAH15POL2RM5.