Amphenol L717SDE09POL2

Connector D Subminiature Plug 9Position E Shell Size 2.77mm Solder Straight Through Hole
$ 0.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol L717SDE09POL2.

IHS

Datasheet1 page19 years ago

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-4.56%

CAD Models

Download Amphenol L717SDE09POL2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-03-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity1-1634580-2
D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug
Conn D-Sub M 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port Tray
D Sub Connector, DB9, Standard, Plug, SD, 9 Contacts, DE, Solder
D Sub Connector, DB9, Standard, Plug, TS, 9 Contacts, DE, Solder
TE Connectivity3-1634580-2
Conn D-Subminiature PIN 9 POS 2.77mm Solder RA Thru-Hole 9 Terminal 1 Port Tray
Conn D-Sub M 9 POS 1.38mm Solder ST Thru-Hole 9 Terminal 1 Port

Descriptions

Descriptions of Amphenol L717SDE09POL2 provided by its distributors.

Connector D Subminiature Plug 9Position E Shell Size 2.77mm Solder Straight Through Hole
Conn D-Subminiature PIN 9 POS 2.74mm Solder ST Thru-Hole 9 Terminal 1 Port
D SUB CONN, PLUG, DE, 9POS, SOLDER; D Sub Connector Type: Standard; Gender: Plug; Product Range: SD Series; No. of Contacts: 9Contacts; D Sub Shell Size: DE; Contact Termination Type: Solder; Connector Mounti
Dsub, Stamped Signal 3A, Straight PCB Thru Hole, Back Insulator Plus Back Shell Height 6.0mm, 09 Pin, Flash Gold, Bright Tin Shell+Grounding Dimples, 3.05mm (.120in) Clear Hole, Without Standoff&Boardlock.

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • L717SDE09POL2*
  • L717SDE09POL2.