NorComp 172-050-112R021

D Subminiature Connector, 50 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, Hole 0.25
$ 9.795
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 172-050-112R021.

IHS

Datasheet3 pages0 years ago

Future Electronics

DigiKey

Inventory History

3 month trend:
-37.04%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-03-11
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2022-10-31

Related Parts

Amphenol Communications SolutionsL717SDDH50POL2RM5
D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, 4-40, Plug
D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40
D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40
D Sub Connector, Db50, Plug, 171 Series; |Norcomp 171-050-113R031
TE Connectivity5208010-2
Connector D-Subminiature PIN 50 POS 2.77mm Solder ST Thru-Hole 50 Terminal 1 Port
HARTING Elektronik09665627811
Standard D Sub Connector, Snap In, Groun; |Harting 09 66 562 7811

Descriptions

Descriptions of NorComp 172-050-112R021 provided by its distributors.

D Subminiature Connector, 50 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, Hole 0.25
172 Series 50 Position Triple Row Through Hole Plug Male Pins D-Sub
CONNECTOR, D-SUB, PLUG, 50POS, PANEL MOUNT , SOLDER
Pin Header, Plug, 50-Pin, Steel, Tin-Plated, 5A, Gold, Beige, TH, Panel Mount
CONN D-SUB PLUG 50P PNL MNT SLDR
D Sub Connector, Plug, 50Pos; Gender:Plug; Product Range:172 M Series; No. Of Contacts:50Contacts; D Sub Shell Size:Dd; Contact Termination Type:Through Hole; Contact Material:Brass; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Norcomp 172-050-112R021

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc