What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol FCE17B25PA410

D Sub Connector, Right Angle, Filtered, Plug, FCE17, 25 Contacts, DB, Solder
$ 23.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol FCE17B25PA410.

Electro Sonic

Datasheet1 page9 years ago

Farnell

Master Electronics

Inventory History

3 month trend:
-20.83%

CAD Models

Download Amphenol FCE17B25PA410 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2016-11-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity5-747912-2
D Sub Connector, DB25, Standard, Plug, AMPLIMITE HDP-20, 25 Contacts, DB, Solder Cup
TE Connectivity5747842-4
D Sub Connector, DB25, Standard, Plug, AMPLIMITE HD-20, 25 Contacts, DB, Solder
TE Connectivity5745968-2
Conn D-Subminiature PIN 25 POS 2.77mm Solder ST Thru-Hole 25 Terminal 1 Port Tube
HARTING Elektronik09672255604
Conn D-Sub M 25 POS Solder Cup ST Panel Mount 25 Terminal 1 Port
HARTING Elektronik09653626813
25 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR PLUG, 2.76MM PITCH
HARTING Elektronik09653616712
D Sub Connector, D Sub PCB Connectors, DB, Plug, 25, Metal, Solder RoHS Compliant: Yes

Descriptions

Descriptions of Amphenol FCE17B25PA410 provided by its distributors.

D Sub Connector, Right Angle, Filtered, Plug, FCE17, 25 Contacts, DB, Solder
Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 25pin, Pin, 470pF
Conn D-Sub PIN 25 POS 1.38mm Solder RA Thru-Hole 25 Terminal 1 Port
D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, #4-40 Unc
Filtered D Sub Connector, Right Angle, Fce17 Series, Db, Plug, 25, 470 Pf, Steel |Amphenol Communications Solutions FCE17-B25PA-410
PLUG, D SUB 4-40, 470PF, RA, 25WAY; Product Range: FCE17 Series; D Sub Shell Size: DB; Gender: Plug; No. of Contacts: 25Contacts; Capacitance: 470pF; Connector Body Material: Steel Body; Contact Termination Type: Solder; Contac

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCE17-B25PA-410