Amphenol DEP09S465TLF

Conn D-Sub F 9 POS 1.37mm Wire Wrap ST Thru-Hole 9 Terminal 1 Port Tray
$ 8.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol DEP09S465TLF.

IHS

Datasheet1 page15 years ago

Farnell

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-1.99%

CAD Models

Download Amphenol DEP09S465TLF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

HARTING Elektronik09670094707
Conn D-Sub SKT 9 POS 1.37mm Wire Wrap ST Thru-Hole 9 Terminal 1 Port
D Sub Connector, DB9, Standard, Receptacle, 17D Series, 9 Contacts, DE, Wire Wrap
AmphenolL77DE09SF179
Conn D-Subminiature F 9 POS 1.37mm Wire Wrap ST Panel Mount 9 Terminal 1 Port Tray
D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Wire Wrap Terminal
D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Wire Wrap Terminal, Hole 0.065
D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Wire Wrap Terminal, Hole 0.25

Descriptions

Descriptions of Amphenol DEP09S465TLF provided by its distributors.

Conn D-Sub F 9 POS 1.37mm Wire Wrap ST Thru-Hole 9 Terminal 1 Port Tray
Amphenol DEP09S465TLF DSub Connector 9P Female Machined Shell Unshrouded
High Performance D-Sub Power Board Mount Connec4tors, Input Output Connectors, machined contacts 09 Way Socket Wire Wrap
D SUB CONNECTOR, PLUG, 9POS, TH; D Sub Connector Type: Standard; Gender: Plug; Product Range: FCI DP Series; No. of Contacts: 9Contacts; D Sub Shell Size: DE; Contact Termination Type: Wire Wrap; Contact Mate

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • DEP-09S-465TLF
  • DEP09S465TLF.