Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol AX4M

Amphenol Audio Four-core XLR connector, Male plug, Cable installation, XLR

$ 3.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol AX4M.

IHS

Datasheet51 pages8 years ago

Farnell

Newark

Electro Sonic

Inventory History

3 month trend:
-4.96%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2010-03-03
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

NeutrikNC4MXX
Conn XLR Connector M 4 POS Solder ST Cable Mount 4 Terminal 1 Port
AmphenolAG4M
Amphenol Audio Four-core XLR connector, Male plug, Cable installation, Mini XLR Connector
NeutrikNTP3RC-B
Conn 3.5MM Stereo Plug PL 3 POS Solder RA Cable Mount 3 Terminal 1 Port
NeutrikNC4MXX-B
Conn IP40 XLR Connector M 4 POS Solder ST Cable Mount 4 Terminal 1 Port
SwitchcraftA4M
Q-G Audio Cbl Conn - A Series 4 Pin XLR Male Nickel w/ Silver Pins
SwitchcraftA3MB
Q-G Audio Cbl Conn - A Series 3 Pin XLR Male Black w/ Silver Pins

Descriptions

Descriptions of Amphenol AX4M provided by its distributors.

Amphenol Audio Four-core XLR connector, Male plug, Cable installation, XLR
Conn XLR Connector PL 4 POS Solder ST Cable Mount 4 Terminal 1 Port Bag
4 Pole XLR Male Cable Connector, Nickel Finish | Amphenol Audio AX4M
Xlr Audio Connector, Plug, 4, Cable Mount, Metal Body, Silver Plated Contacts Rohs Compliant: Yes |Amphenol Sine/tuchel AX4M
PLUG, XLR, FREE, NICKEL, 4WAY; No. of Contacts: 4Contacts; Gender: Plug; Connector Mounting: Cable Mount; Contact Plating: Silver Plated Contacts; Connector Body Material: Metal Body; Product Range: AX Series; Connector Colour: Natural; Contact Termination: Solder
Gender = Plug / Poles = 4 / Mounting Type = Cable Mount / Orientation = Straight / Termination Type = Solder Terminal / Cable Diameter Max. mm = 8 / Wire Cross Section Max. AWG = 16 / Contact Material = Brass / Contact Plating = Silver / Body Material = Die-Cast Zinc Alloy / Body Colour = Nickel / Ring Colour = Black / Current Rating A = 10 / Voltage Rating V = 133 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 75 / Insulation Resistance GOhm = 1 / Contact Resistance mOhm = 3

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems