Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol APSCPD2

Amphe-PPM Push - Pull Connectors 10MMBOX MT RECPT NKL 5P 0.8MM PIN
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol APSCPD2.

Mouser

Datasheet3 pages20 years ago

Factory Futures

Related Parts

Amphenol IndustrialAPSCPD7E2
Circular Connector, 5 Contact(s), Male, Solder Terminal, Receptacle
AmphenolAPSCSD7E2
Circular Connector, 5 Contact(s), Female, Solder Terminal, Receptacle
Conn Circular SKT 5 POS Solder ST Panel Mount 5 Terminal 1 Port Medical Blister
Jbx Double Nut Receptacle Sz1 5 Position Female Solder |Souriau-Sunbank/eaton JBXEA1G05FSSDS
Circular Connector, 5 Contact(s), Brass, Female, Solder Terminal, Receptacle
AmphenolAPSFPB2
Male Pins,Push-Pull,Receptacle Solder pad 5pin Metal 5A silvery Flange mounting,panel mount

Descriptions

Descriptions of Amphenol APSCPD2 provided by its distributors.

Amphe-PPM Push - Pull Connectors 10MMBOX MT RECPT NKL 5P 0.8MM PIN
Sealed 10mm Box Mt Recpt; 5 - 0.8mm Pin contacts
CONN RCPT MALE 5POS SOLDER CUP
Circular Connector; Connector Type:Circular; Gender:Receptacle; No. of Contacts:5; Contact Termination:Solder; Series:APS; Connector Shell Size:C; Contact Gender:Pin; Connector Mounting:Box; Insert Arrangement:10-5 ;RoHS Compliant: Yes

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems