Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol APSFPB2

Male Pins,Push-Pull,Receptacle Solder pad 5pin Metal 5A silvery Flange mounting,panel mount
$ 39.624
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol APSFPB2.

Mouser

Datasheet3 pages20 years ago

Factory Futures

Inventory History

3 month trend:
+0.00%

Related Parts

Amphenol IndustrialPT02A-14-5P
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialMS3102A16S-8P
Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 5 Contacts, Solder Pin, Threaded
Amphenol IndustrialMS3102R14S-5P
Conn Cylindrical Circular PIN 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port
Amphenol Industrial97-3102A-16S-8S(946)
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol Industrial97-3108A-14S-5S
Conn MIL-C-5015 Circular SKT 5 POS Solder RA Cable Mount 5 Terminal 1 Port
Amphenol IndustrialPT02A-14-5S(023)
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle

Descriptions

Descriptions of Amphenol APSFPB2 provided by its distributors.

Male Pins,Push-Pull,Receptacle Solder pad 5pin Metal 5A silvery Flange mounting,panel mount
Amphe-PPM Push - Pull Connectors 18MMBOX MT RECPT NKL 5P 1.5MM PIN
Sealed 18mm Box Mt Recpt; 5 - 1.5mm Pin contacts
CONN RCPT MALE 5POS SOLDER CUP
CONN RCPT 18MM 5POS IP67 W/PIN
Circular Connector; Connector Type:Circular; Gender:Receptacle; No. of Contacts:5; Contact Termination:Solder; Series:APS; Connector Shell Size:F; Contact Gender:Pin; Connector Mounting:Box; Insert Arrangement:18-5 ;RoHS Compliant: Yes

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems