What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol ACJS-MV35-3S

Amphenol Audio 3.5mmTelephone jack interface, Audio connector, A printed circuit board
$ 0.878
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol ACJS-MV35-3S.

element14 APAC

Datasheet1 page0 years ago

Upverter

Electro Sonic

TME

Inventory History

3 month trend:
+24.35%

CAD Models

Download Amphenol ACJS-MV35-3S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

AmphenolACJS-MV-3
Amphenol Audio 1/4 inTelephone jack interface, Audio connector, A printed circuit board
Amphenol AudioACJS-MN-3S
Stereo (3Conductor TRS) AC ROHS3Compliant Vertical Phone Jack Connector UL94V-0 75C 10A 34V
Amphenol AudioACJS-HHOP
Phone Audio Connector, Jack, 3Pos, Panel Rohs Compliant: Yes |Amphenol Sine/tuchel ACJS-HHOP
Pin Header, Power, 6.35 mm, 1 Rows, 3 Contacts, Through Hole Straight, MLX 42002 Series
SL 70555 ROHS3Compliant Board Guide Gold Connector Header -40C~105C 250V 30.0muin 0.76mum
Molex 22-14-2034 KK 254 PC Board Connector, Bottom Entry, 2.54um Tin (Sn), 3 Circuits

Descriptions

Descriptions of Amphenol ACJS-MV35-3S provided by its distributors.

Amphenol Audio 3.5mmTelephone jack interface, Audio connector, A printed circuit board
Conn 3.5MM Audio Jack F 3 POS Solder ST Thru-Hole 4 Terminal 1 Port
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
3.5mm STEREO VERT METAL NUT SCHEM 3S
Amphenol
Single 1/8 Black Body Vertical Single Switch 3 piece Female Phone Stereo Jack"
-25閳╁剤+70閳 Copper Audio Connectors (Headphones) ROHS
Phone Audio, Jack, 4Pos, Pcb Rohs Compliant: Yes
3 Pole(s), Female, Solder Terminal, Locking, Jack
AUDIO & ENTERTAINMENT-AC-CONNE
Amphenol Industrial ACJS-MV35-3S 音频接口
RS APAC
CONN, STEREO JACK, 3.5MM, PANEL; No. of Contacts: 4Contacts; Gender: Jack; Pin Diameter: -; Connector Mounting: PCB Mount; Contact Plating: -; Connector Body Material: Nylon (Polyamide), Glass Filled Body; Product Range: M Seri

Images

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACJS-MV35-3S.
  • ACJSMV353S