Amphenol ACJS-MHDC

Phone Audio Connector, Dual, Stereo, 6.35mm, 3 Contacts, Jack, Panel Mount
$ 2.308
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol ACJS-MHDC.

Newark

Datasheet1 page17 years ago

Inventory History

3 month trend:
+85.82%

CAD Models

Download Amphenol ACJS-MHDC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

SL 70555 ROHS3Compliant Board Guide Gold Connector Header -40C~105C 250V 30.0muin 0.76mum
KK 254 PC Board Connector, Low Profile, 5.08µm Tin (Sn), 3 Circuits
TE Connectivity5-487509-2
Ffc/Fpc Connector, 3 Contact(S), 1 Row(S), Female, Straight, 0.1 Inch Pitch, Solder Terminal,
TE Connectivity5-520315-3
Conn FFC/FPC Connector SKT 3 POS 2.54mm Solder ST Thru-Hole Tray
Amphenol AudioACJS-NV35-3S
Conn 3.5MM Stereo Phone Jack F 3 POS Solder ST Thru-Hole 4 Terminal 1 Port
TE Connectivity / AMP382437-3
Diplomate SIP Socket Assembly 3-Position Tinned Thermoplastic Black

Descriptions

Descriptions of Amphenol ACJS-MHDC provided by its distributors.

Phone Audio Connector, Dual, Stereo, 6.35mm, 3 Contacts, Jack, Panel Mount
Conn 1/4" Stereo Jack F/F 6 POS 3.1mm/3.25mm Solder RA Thru-Hole 12 Terminal 2 Port
Amphenol Audio Connector, 1/4 in Phone Jack, PCB Mount
ACJS-MHDC 3 Pole Pin (Male) XLR AC "Z" Series D type chassis mount audio cable connector. Nickel finish, machined contacts, vertical PCB
Amphenol
Audio Type = Stereo / Size = 6.35 mm / Gender = Socket / Poles = 3 / Mounting Type = Panel Mount / Orientation = Right Angle / Termination Type = Snap-In / Contact Material = Brass / Contact Plating = Tin / Body Material = Polyamide 6.6 (PA6.6) / Jack / Plug Colour = Black / Jack / Plug Colour = Silver / Current Rating A = 10 / Voltage Rating V = 34 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Insulation Resistance GOhm = 2

Images

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACJS-MHDC*
  • ACJSMHDC