Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol Audio ACJS-NV35-3S

Amphenol Audio 3.5mmTelephone jack interface, Audio connector, A printed circuit board

$ 0.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Audio ACJS-NV35-3S.

Electro Sonic

Datasheet1 page11 years ago
Datasheet148 pages4 years ago

Amphenol Sine Systems

Inventory History

3 month trend:
-27.31%

CAD Models

Download Amphenol Audio ACJS-NV35-3S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity5-520315-3
Conn FFC/FPC Connector SKT 3 POS 2.54mm Solder ST Thru-Hole Tray
TE Connectivity1734172-1
Conn Power F 2 POS Solder RA Thru-Hole 3 Terminal 1 Port Bag
SL 70555 ROHS3Compliant Board Guide Gold Connector Header -40C~105C 250V 30.0muin 0.76mum
TE Connectivity5-487509-2
Ffc/Fpc Connector, 3 Contact(S), 1 Row(S), Female, Straight, 0.1 Inch Pitch, Solder Terminal,
Pin Header, Power, 6.35 mm, 1 Rows, 3 Contacts, Through Hole Straight, MLX 42002 Series
Molex 22-14-2034 KK 254 PC Board Connector, Bottom Entry, 2.54um Tin (Sn), 3 Circuits

Descriptions

Descriptions of Amphenol Audio ACJS-NV35-3S provided by its distributors.

Amphenol Audio 3.5mmTelephone jack interface, Audio connector, A printed circuit board
Conn 3.5MM Stereo Phone Jack F 3 POS Solder ST Thru-Hole 4 Terminal 1 Port
3.5mm Single Vertical PCB Phone Jack, Stereo (3S Channels), Metal Bore, Without Nut, Threadless
Audio Conn, Stereo Jack, 3.5Mm, Pnl/Pcb; No. Of Contacts:4Contacts; Gender:Jack; Pin Diameter:-; Connector Mounting:Panel Pcb Mount; Contact Plating:-; Connector Body Material:Nylon 6.6 (Polyamide 6.6), Glass Filled Body Rohs Compliant: Yes |Amphenol Sine/tuchel ACJS-NV35-3S

Manufacturer Aliases

Amphenol Audio has several brands around the world that distributors may use as alternate names. Amphenol Audio may also be known as the following names:

  • AMPHENOL AUDIO / ENTERTAINMENT
  • Amphenol AIPG - Audio
  • Amphenol Audio / Entertai