Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol 97-36-10P

Circular Connector Insert, 48, Pin, Solder, 36, 36-10, Silver |Amphenol Industrial 097-36-10P
$ 61.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 97-36-10P.

Farnell

Datasheet37 pages10 years ago

Newark

Electro Sonic

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.24%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Amphenol Industrial97-3106B-28-11P
Conn MIL-C-5015 Circular PIN 22 POS Solder ST Cable Mount 22 Terminal 1 Port
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Circular Connector, MIL-DTL-5015 Series, Straight Plug, 19 Contacts, Solder Pin, Threaded, 22-14
Conn Cylindrical Circular PIN 19 POS Solder ST Cable Mount 19 Terminal 1 Port
Amphenol IndustrialMS3106F20-29P
Conn Cylindrical Circular PIN 17 POS Solder Cup ST Cable Mount 17 Terminal 1 Port
Amphenol Industrial97-3106A-28-12P
Conn MIL-C-5015 Circular PIN 26 POS Solder ST Cable Mount 26 Terminal 1 Port

Descriptions

Descriptions of Amphenol 97-36-10P provided by its distributors.

Circular Connector Insert, 48, Pin, Solder, 36, 36-10, Silver |Amphenol Industrial 097-36-10P
Circular MIL Spec Tools Hardware&Accessories 48P
AMPHENOL 97-36-10PCircular Connector Insert, Mil-C-5015 Equivalent, 48 Contacts, Pin, Solder, 36, 36-10
CONTACT, INDUSTRIAL INSERT PLUG, 48-C, SOLDER, SZ 36, #16 AWG, 97 SERIES
97-3106B Cable Mount Straight Plugs 48 PIN CONTACTS
48 Pin - Solder Contacts 5015 Commercial Insert
MIL-5015 97 THREADED INSERT ASSY
CIRCULAR INSERT, SIZE 36-10, PIN
Insert,Male Pins Solder pad 48pin silver
Contact PIN Solder ST Automotive Medical
Amphenol (AIO) Insert Only 97s
CIRCULAR INSERT, SIZE 36-10, PIN; Product Range: 97 Series; No. of Contacts: 48Contacts; Contact Gender: Pin; Contact Termination Type: Solder; Contact Plating: Silver Plated Contacts; For Use With: Size 36 Shells; Insert Arra

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 097-36-10P
  • 9736-10P
  • 973610P