Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol 97-3057-16

Cbl Acc Cbl Clamp Die Cast Zn Alloy Od/Grn Chromate Rohs Compliant: No

$ 6.968
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 97-3057-16.

IHS

Datasheet1 page11 years ago

element14

element14 APAC

Electro Sonic

Newark

Inventory History

3 month trend:
-30.22%

Supply Chain

Introduction Date2007-04-30
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Amphenol Sine SystemsT3400001U
Circular Connector, Circular Industrial, C091A Series, Cable Mount Plug, 6 Contacts, Solder Pin
Amphenol97-79-513-12
20mm,22mm Black Bushing clip mounting,wire mounting,threaded mounting 57.15mm(Length)
Amphenol97-3057-8
Connector Accessories Cable Clamp Zinc Die Cast Alloy Olive Drab/Green Chromate
EatonUTG20AC
Circular Connector Clamp, Straight W/ St; |Souriau-Sunbank / Eaton UTG20AC
EatonUTG18AC
Circular Connector Clamp, Straight W/ St; |Souriau-Sunbank / Eaton UTG18AC
EatonUTG10PG
Circular Connector Clamp, Straight W/ St; |Souriau-Sunbank / Eaton UTG10PG

Descriptions

Descriptions of Amphenol 97-3057-16 provided by its distributors.

Cbl Acc Cbl Clamp Die Cast Zn Alloy Od/Grn Chromate Rohs Compliant: No
Circular Connector Clamp, AN3057 Type, 24, 28, 23.8 mm, Zinc Alloy, 97
INSERT, AN3057 CABLE CLAMP SZ 24 28, OLIVE DRAB, MIL-5015 TYPE, 97 SERIES
AMPHENOL INDUSTRIAL 97-3057-16. CABLE CLAMP, SIZE 24/28, ZINC ALLOY
Cable clamp Aluminum Alloy Olive green clip mounting,wire mounting,threaded mounting 33.32mm(Length)
Shrink Boot Adapters With Cable Clamp Straight Die Cast Zinc Alloy Olive Drab/Green Chrome Automotive
Connector Accessory, Cable Clamp, Zinc Alloy
97 Series Accessories REAR CLAMP 24,28
connector accessory,an3057 cab
RS APAC
CABLE CLAMP FOR SIZE 24 AND 28 SHELL
CONN CAB CLAMP SZ24 28 1 7/16-18
CABLE CLAMP, SIZE 24/28, ZINC ALLOY; Connector Shell Size: 24 / 28; Cable Diameter Max: 23.8mm; Strain Relief Material: Zinc Alloy; Product Range: 97 Series; For Use With: 97 Series Circular Connectors 96F4896

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 97-3057-16.
  • 97305716