Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton UTG10PG

Circular Connector Clamp, Straight W/ St; |Souriau-Sunbank / Eaton UTG10PG

$ 7.206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTG10PG.

RS (Formerly Allied Electronics)

Datasheet14 pages11 years ago

element14 APAC

Newark

Mouser

Farnell

Inventory History

3 month trend:
+545%

Supply Chain

Introduction Date2003-04-10
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

EatonUTG10AC
Circular Connector Clamp, Straight W/ St; |Souriau-Sunbank / Eaton UTG10AC
Amphenol97-418-1P
INSERT, SZ 18 FOR 10 #16 CRIMP PIN - SOLD SEPARATE, MIL-5015 TYPE, 97 SERIES
Amphenol97-418-19S
INSERT, SZ 18 FOR 10#16 CRIMP SOCKET - SOLD SEPARATE, MIL-5015 TYPE, 97 SERIES
Connector, Circular, Plug, 10Pos, Cable; |Souriau-Sunbank / Eaton UTS6JC1210S
Amphenol Industrial97-418-1S
connector comp, insert only, size 18, for 10#16 crimp socket contact(sold separate)
Conn MIL-C-5015 Circular PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port

Descriptions

Descriptions of Eaton UTG10PG provided by its distributors.

Circular Connector Clamp, Straight W/ St; |Souriau-Sunbank / Eaton UTG10PG
Connector Accessory, 0.315in Min Cable Dia, 0.531in Max Cable Dia, Clamping Item, Plastic
Trim Trio Circular Connectors #10 SEALED BACKSHELL
Plastic cable gland with strain relief, for UTG Series, size 10
Souriau SCT
Souriau Circular connector housing
180° 10 Shell Size Nickel Polyamide 6/6 Bayonet Lock
Connector accessory plastic cable clamp w/sealing gland size 10 for utg&utp ser | Souriau-Sunbank by Eaton UTG10PG
Sealok plastic IP65 backshell,Size 10
RS APAC
CONN BACKSH W/CLMP SZ10 BLK PG9
CABLE CLAMP, IP65, SIZE10; Connector Shell Size: 10; Cable Diameter Max: 13.5mm; Strain Relief Material: -; Product Range: Trim Trio UTG Series; For Use With: Waterprotected Circular Connectors; SVHC: No SVHC (15-Jan-2019); Ca

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN