Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol 97-22-14P

Component 97 Series Insert Arrangement 22-14 with Pin Contacts RoHS Compliant: No
$ 12.826
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 97-22-14P.

Farnell

Datasheet44 pages20 years ago
Datasheet44 pages20 years ago

element14 APAC

Electro Sonic

Newark

Master Electronics

Inventory History

3 month trend:
+16.43%

Related Parts

Amphenol IndustrialMS3102R10SL-4P
Conn Cylindrical Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
Amphenol IndustrialMS3102E10SL-4P
Conn Cylindrical Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
Amphenol97-14S-9P
INSERT, SZ 14S, BLUE, INSULATED, 2 #16, SOLDER CUP PIN, MIL-5015 TYPE, 97 SERIES
Amphenol97-12S-3P
Circular Insert, 2 Position, Pin, Solder; |Amphenol Industrial 97-12S-3P
Conn MIL-C-5015 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Amphenol Industrial97-3106A-16S-4P
Conn MIL-C-5015 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port

Descriptions

Descriptions of Amphenol 97-22-14P provided by its distributors.

Component 97 Series Insert Arrangement 22-14 with Pin Contacts RoHS Compliant: No
AMPHENOL INDUSTRIAL 97-22-14P. CIRCULAR INSERT, PIN, 19WAY, SOLDER
19 Position Circular Connector Insert, Male Pins Solder Cup
CONTACT, INDUSTRIAL INSERT PLUG, 19-C, SOLDER, SZ 22, #16 AWG, 97 SERIES
19 Pin - Solder Contacts 5015 Commercial Insert
MIL-5015 97 THREADED INSERT ASSY
Insert,Male Pins Solder pad 19pin 13A silver
Contact PIN Solder ST Automotive Medical
Connector; 700 VDC/500 VAC (RMS); 13 A
RS APAC
97 Series Accessories 19 PIN CONTACTS
Amphenol (AIO) Insert Only 97s
CIRCULAR INSERT, PIN, 19WAY, SOLDER; Product Range:97 Series; No. of Contacts:19Contacts; Contact Gender:Pin; Contact Termination Type:Solder; Contact Plating:Silver Plated Contacts; For Use With:Size 22 Shells; Contact

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 97-22-14P.
  • 9722-14P
  • 972214P