Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol 97-22-11P

Contact, Industrial Insert Plug, 2-C, Solder, Sz 22, #16 AWG, 97 Series

$ 10.295
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 97-22-11P.

element14 APAC

Datasheet37 pages10 years ago

Electro Sonic

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.23%

Related Parts

Amphenol IndustrialMS3102R10SL-4P
Conn Cylindrical Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
Amphenol IndustrialMS3102E10SL-4P
Conn Cylindrical Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
Amphenol97-14S-9P
INSERT, SZ 14S, BLUE, INSULATED, 2 #16, SOLDER CUP PIN, MIL-5015 TYPE, 97 SERIES
Amphenol97-16S-4P
Standard Cylindrical Connector Size 16S 2 pos. Silver Plated
Conn MIL-C-5015 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Amphenol Industrial97-3106A-16S-4P
Conn MIL-C-5015 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port

Descriptions

Descriptions of Amphenol 97-22-11P provided by its distributors.

CONTACT, INDUSTRIAL INSERT PLUG, 2-C, SOLDER, SZ 22, #16 AWG, 97 SERIES
Contact PIN Solder ST Automotive Medical
Insert,Male Pins Solder pad 2pin silver
Connector; 2450 VDC/1750 VAC (RMS); Pin
RS APAC
97 Series Accessories INSERT ASSY
|Amphenol Industrial 97-22-11P
CONNECTOR, INSERT, PIN, 22-11, 2POS
CONNECTOR, INSERT, PIN, 22-11, 2POS; Product Range: 97 Series; No. of Contacts: 2Contacts; Contact Gender: Pin; Contact Termination Type: Solder; Contact Plating: Silver Plated Contacts; For Use With: Size 22 Shells; Insert Ar

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9722-11P
  • 972211P