Amphenol Industrial 97-14S-4S

Circular Mil Spec Tools, Hardware & Accessories 1P Socket Insert Shell Size 14S
$ 16.48
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial 97-14S-4S.

JRH Electronics

Datasheet37 pages3 years ago
Datasheet37 pages3 years ago

element14 APAC

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Amphenol97-20-29S
Circular MIL Spec Tools, Hardware & Accessories 17P Socket Insert Shell Size 20
Amphenol IndustrialMS3106A8S-1S
Conn MIL-DTL-5015 Circular SKT 1 POS Solder Cup ST Cable Mount 1 Terminal 1 Port
Amphenol Industrial97-3101A-20-29S(946)
MIL Series Connector, 17 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol Industrial97-3102A-16-11S(946)
Circular MIL Spec Connector,Receptacles Aluminum Alloy 34.92mm*32.54mm
Amphenol IndustrialMS3102A14-3S
Conn MIL-DTL-5015 Circular SKT 1 POS Solder Cup ST Box Mount 1 Terminal 1 Port
Amphenol IndustrialMS3102A18-6P
Conn MIL-DTL-5015 Circular PIN 1 POS Solder Cup ST Box Mount 1 Terminal 1 Port Automotive

Descriptions

Descriptions of Amphenol Industrial 97-14S-4S provided by its distributors.

Circular Mil Spec Tools, Hardware & Accessories 1P Socket Insert Shell Size 14S
connector comp, insert only, size 14s, blue insul, 1 #16 solder cup socket contact
Conn Contact F 1 POS Solder ST 1Terminal 1Port
ER - connector comp,insert onl
RS APAC
14S-4 (1 Contact) Socket Insert; Connector Type:Circular; No. of Contacts:1; Series:97; Contact Plating:Silver; Connector Shell Size:14S; Contact Gender:Socket; Insert Arrangement:14S-4; Leaded Process Compatible:No ;RoHS Compliant: No

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9714S-4S
  • 9714S4S