Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol 97-20-18P

CIRCULAR INSERT, PIN, 9WAY, SOLDER - More Details
$ 10.357
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 97-20-18P.

Newark

Datasheet44 pages20 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.69%

Related Parts

Amphenol97-20-16P
CONTACT, INDUSTRIAL INSERT PLUG, 9-C, SOLDER, SZ 20, 97 SERIES, 97 SERIES
Amphenol97-16S-1P
97 Non-RoHS Compliant IP67 2005 Circular Connector 16AWG -55C~125C 13A 700V
Amphenol IndustrialMS3102E16S-1P
Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 7 Contacts, Solder Pin, Threaded
Amphenol97-18-1P
Circular MIL Spec Tools, Hardware & Accessories 10P Sz 18 Pin Insert
Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 7 Contacts, Solder Pin, Threaded
Amphenol Industrial97-18-1P(431)
connector component, insert only, size 18, 10 #16 solder pin contact, rohs compliant

Descriptions

Descriptions of Amphenol 97-20-18P provided by its distributors.

CIRCULAR INSERT, PIN, 9WAY, SOLDER - More Details
CONTACT, INDUSTRIAL INSERT PLUG, 9-C, SOLDER, SZ 20, 97 SERIES, 97 SERIES
MIL-5015 97 THREADED INSERT ASSY
Conn Contact M 1 POS Solder ST 1Terminal 1Port
9 Pin - Solder Contacts 5015 Commercial Insert
Contact PIN Solder ST Automotive Medical
Insert,Male Pins Solder pad 9pin silver
Connector; 700 VDC/500 VAC (RMS); Pin
RS APAC
97 Series Accessories 9 PIN CONTACTS
CONN INSERT, SOLDER, 9POS, PIN;
CIRCULAR INSERT, PIN, 9WAY, SOLDER; Seri; CIRCULAR INSERT, PIN, 9WAY, SOLDER; Series:97; For Use With:Amphenol 97 Series Circular Connectors; Insert Arrangement:20-18; No. of Contacts:9; Connector Shell Size:20; Contact Gender:Pin; Contact Termination:Solder

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9720-18P
  • 972018P