Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol 97-18-1P

Circular MIL Spec Tools, Hardware & Accessories 10P Sz 18 Pin Insert
$ 9.045
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 97-18-1P.

Farnell

Datasheet44 pages20 years ago
Datasheet44 pages20 years ago

element14 APAC

Electro Sonic

Newark

Master Electronics

Inventory History

3 month trend:
-17.03%

Related Parts

Amphenol Industrial97-18-1P(431)
connector component, insert only, size 18, 10 #16 solder pin contact, rohs compliant
Amphenol Sine SystemsC016 30H006 110 10
Circular Connector, 7 Contact(s), Polyamide66/Polyamide6, Male, Solder Terminal
AmphenolT3104-001
Circular Connector, 6+PE, C16-1 Series, Cable Mount Plug, 7 Contacts, Solder Pin, Threaded
Amphenol Sine SystemsC016 30H006 100 10
Circular Connector, Circular Industrial, Ecomate C016 Series, Cable Mount Plug, 7 Contacts
Amphenol IndustrialMS3102E18-1PX
Conn Cylindrical Circular PIN 10 POS Solder ST Box Mount 10 Terminal 1 Port
Amphenol Industrial97-3102A-18-10P(639)
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle

Descriptions

Descriptions of Amphenol 97-18-1P provided by its distributors.

Circular MIL Spec Tools, Hardware & Accessories 10P Sz 18 Pin Insert
CIRCULAR INSERT, PIN, 10WAY, SOLDER; Product Range:97 Series; No. of Contacts:10Contacts; Contact Gender:Pin; Contact Termination Type:Solder; Contact Plating:Silver Plated Contacts; For Use With:Size 18 Shells; Contact
Circular Insert, Pin, 10Way, Solder; Núm. De Contactos:10; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Soldable; Conector, Tamaño De La Carcasa:18; Disposición De Insercción:18-1; Contacto, Chapado:Plata |Amphenol Industrial 97-18-1P

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 097 18 1P
  • 97-18-1P.
  • 9718-1P
  • 97181P