Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol 97-18-8P

Insert, Sz 18 1#12 & 7#16, Solder Cup Pin, MIL-5015 Type, 97 Series

$ 11.03
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 97-18-8P.

Newark

Datasheet44 pages20 years ago

element14 APAC

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-38.50%

Related Parts

Amphenol97-16S-1P
97 Non-RoHS Compliant IP67 2005 Circular Connector 16AWG -55C~125C 13A 700V
Amphenol97-18-12P
AMPHENOL INDUSTRIAL 97-18-12P. CIRCULAR INSERT, PIN, 6WAY, SOLDER
Amphenol IndustrialMS3102E16S-1P
Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 7 Contacts, Solder Pin, Threaded
Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 7 Contacts, Solder Pin, Threaded
Amphenol97-20-16P
CONTACT, INDUSTRIAL INSERT PLUG, 9-C, SOLDER, SZ 20, 97 SERIES, 97 SERIES
ITT / CannonCA3102R18-8PW
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle

Descriptions

Descriptions of Amphenol 97-18-8P provided by its distributors.

INSERT, SZ 18 1#12 & 7#16, SOLDER CUP PIN, MIL-5015 TYPE, 97 SERIES
AMPHENOL INDUSTRIAL 97-18-8P CIRCULAR INSERT, PIN, 8WAY, SOLDER
Circular Connector Insert Size 18 8 pos. Silver Plated
MIL-5015 97 THREADED INSERT ASSY
Conn Contact M 1 POS Solder ST 1Terminal 1Port
8 Pin - Solder Contacts 5015 Commercial Insert
Contact PIN Solder ST Automotive Medical
Insert, Male Pins, Pad, 8-Pin, Silver
97 Series Accessories 8 PIN CONTACTS
Amphenol (AIO) Insert Only 97s
INSERT, PINS, 8 POS, SOLDER CUP
CONN MALE INSERT 8P SOLDER CUP
CIRCULAR INSERT, PIN, 8WAY, SOLDER; Product Range:97 Series; No. of Contacts:8Contacts; Contact Gender:Pin; Contact Termination Type:Solder; Contact Plating:Silver Plated Contacts; For Use With:Size 18 Shells; Insert Arrangement:18-8

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 097 18 8P
  • 9718-8P
  • 97188P