Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol 97-18-1S

10 Position Circular Connector Insert, Female Sockets Solder Cup
$ 9.34
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 97-18-1S.

Newark

Datasheet44 pages20 years ago
Datasheet37 pages10 years ago
Datasheet37 pages10 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+107%

Related Parts

Amphenol Industrial97-3102A-18-1P(621)
Circular MIL Spec Connector, Receptacle, Pad Mount, Aluminum Alloy, 13A
Amphenol97-18-12S
Standard Cylindrical Connector Size 18 6 pos. Silver Plated
Amphenol97-18-19S
Circular Connector Insert Size 18 10 pos Aluminum Alloy
Souriau circular connector plug, UTSseries, 10Core, panel mount, welding, IP68,IP69K
Souriau circular connector plug, UTSseries, 10Core, Flange mounting, welding, IP68,IP69K
INSERT, SZ 18 10 #16, ROHS COMPLIANT, MIL-5015 TYPE, 97 SERIES

Descriptions

Descriptions of Amphenol 97-18-1S provided by its distributors.

10 Position Circular Connector Insert, Female Sockets Solder Cup
CIRCULAR INSERT, SOCKET, 10 WAY; Product Range: 97 Series; No. of Contacts: 10Contacts; Contact Gender: Socket; Contact Termination Type: Solder; Contact Plating: Silver Plated Contacts; For Use With: Size 18 Shells; Insert Ar
Circular Insert, Socket, 10Way, Solder; Núm. De Contactos:10; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Soldable; Conector, Tamaño De La Carcasa:18; Disposición De Insercción:18-1; Contacto, Chapado:Plata |Amphenol Industrial 97-18-1S

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 097 18 1S
  • 97-18-1S.
  • 9718-1S
  • 97181S