Amphenol 89947-350SLF

Conn IDC Connector RCP 50 POS 2mm IDT RA Cable Mount Tube
$ 5.728
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 89947-350SLF.

IHS

Datasheet2 pages17 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Amphenol 89947-350SLF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-09-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol Communications Solutions89947-150SLF
Conn IDC Connector RCP 50 POS 2mm IDT RA Cable Mount Tube
Conn IDC Connector RCP 50 POS 1mm IDT RA Cable Mount Milli-Grid™ Frame
Amphenol Communications Solutions89361-150LF
Idc Connector, Idc Receptacle, Female; |Amphenol Communications Solutions 89361-150LF
Amphenol Communications Solutions89947-150LF
Conn IDC Connector RCP 50 POS 2mm IDT RA Cable Mount Tube
Header Connector, Cable Mount, Plug, 50 Contacts, Socket, 0.100 Pitch, Idc Terminal
Conn IDC Connector SKT 60 POS 2.54mm IDT RA Cable Mount Box

Descriptions

Descriptions of Amphenol 89947-350SLF provided by its distributors.

Conn IDC Connector RCP 50 POS 2mm IDT RA Cable Mount Tube
IDC Connector, IDC Receptacle, Female, 2 mm, 2 Row, 50 Contacts, Cable Mount
Minitek - Tube Rohs Compliant: Yes |Amphenol Communications Solutions 89947-350SLF
Receptacle 2 50-Pin Female Socket, Wire Mount, Free Hanging, TH, 54.6mm L
Board Connector, 50 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator
MINITEK | Amphenol FCI (Amphenol CS) 89947350SLF
CONN RCPT 50POS IDC 28AWG GOLD
Minitek® 2.00mm, Wire/Cable To Board Connectors, IDC 2mm Receptacle Board/Wire to Board Connectors, Double Row, 50 Position, 2mm Pitch

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 89947350SLF