Amphenol RF 132133

RF / Coaxial Connector, SMA Coaxial, Straight Plug, Through Hole, 50 ohm, Brass
$ 7.882
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 132133.

Farnell

Datasheet2 pages17 years ago

TME

Newark

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-7.61%

CAD Models

Download Amphenol RF 132133 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2001-11-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol RF132134RP
RF / Coaxial Connector, SMA RP Coaxial, Straight Jack, Through Hole, 50 ohm, Brass
Amphenol RF132291
Amphenol RF 132291 RF SMA Connector, Straight, Jack, PCB Through Hole, Bulkhead, 50 Ohms
Amphenol RF132322
Amphenol SMA Receptacle, Coaxial Connector, Edge Mount, 50Ω, Solder Termination
TE Connectivity1-1478979-0
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle
TE Connectivity1053354-1
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
RadiallR125426000
RF / Coaxial Connector, SMA Coaxial, Straight Jack, Solder, 50 ohm, Beryllium Copper

Descriptions

Descriptions of Amphenol RF 132133 provided by its distributors.

RF / Coaxial Connector, SMA Coaxial, Straight Plug, Through Hole, 50 ohm, Brass
connector, rf coaxial, sma straight pcb receptacle plug, 4 legs
RF SMA Connector, Male, Board Mount, Solder Terminal, Plug
Conn SMA 0Hz to 18GHz 50Ohm Solder ST Thru-Hole PL Gold
Amphenol RF Connector SMA PCB Through Hole Straight Plug 50 Ohm Primary Part Number: 132133 with Alternate PN: SMA1251A1-3GT50G-50 Packed as Individual Bag
RF/COAXIAL, SMA PLUG, STRAIGHT, 50 OHM,; RF/COAXIAL, SMA PLUG, STRAIGHT, 50 OHM, THOUGH HOLE; Connector Type:SMA Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Through Hole Vertical; Impedance:50ohm; Co

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPHENOL RF CORPORATION
  • AMPRF
  • AMPH RF
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF (ACO)
  • AMPHENOL(COAXIAL)
  • AMPHENOL RFX
  • AMPHENOL RF DISTRIBUTOR DIV
  • Amphenol RF Connectors
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RFOB
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • AMPHENOL RF CONNEX
  • AMPHRF
  • AMPHENOL RF TOOLING
  • ARF

Part Number Aliases

This part may be known by these alternate part numbers:

  • 132133-.
  • 132133.