Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF 901-10175

Connector; RF; Adapter; Straight; AMC Plug-SMA Jack; Blkhd Mnt; Gold Pltd Brass
$ 6.495
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 901-10175.

TME

Datasheet1 page9 years ago

IHS

RS (Formerly Allied Electronics)

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
+37.17%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2012-03-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol RF031-203-RFX
RF / Coaxial Connector, BNC Coaxial, Straight Flanged Jack, Solder, 50 ohm, Phosphor Bronze
Amphenol RF132291
Amphenol RF 132291 RF SMA Connector, Straight, Jack, PCB Through Hole, Bulkhead, 50 Ohms
Amphenol RF132168
connector, rf coaxial, sma in-series adapter, straight plug to plug, 50 ohm
TE Connectivity3-1478955-0
Rf Coaxial, Sma, Straight Jack, 50Ohm; |Greenpar Te Connectivity 3-1478955-0
Amphenol RF031-2301-RFX
connector, rf coaxial, tnc commercial blkhd recept, front mount, solder cup, 50 ohm
TE Connectivity1-1337607-0
RF SMC Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Locking, Plug

Descriptions

Descriptions of Amphenol RF 901-10175 provided by its distributors.

Connector;RF;Adapter;Straight;AMC Plug-SMA Jack;Blkhd Mnt;Gold Pltd Brass
Adapter; RF; AMC Plug-SMA BHD Jack;Str;GoldPLDBrass;50Ohm;PTFE;Cnt:GoldPLDBeCU
Conn SMA-AMC Adapter 0Hz to 6GHz 50Ohm ST Panel Mount RCP/RCP Gold Bag
Snap-On,Threaded 6GHz 50Ω Bite joint,Thread gold JackTOJack,outlet to outlet Bracket mounting,SMD mount,bulkhead mounting,panel mount
Rf Adapter, Amc Plug-Ma Jack, 50 Ohm; Convert From Coax Type:Sma; Convert From Gender:Jack; Convert To Coax Type:Amc; Convert To Gender:Plug; Adapter Body Style:Straight Bulkhead Adapter; Impedance:50Ohm; Product Range:- Rohs Compliant: Yes |Amphenol Rf 901-10175

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)